
Surface mount TVS diode for power line protection, featuring a DO-214AA package and bidirectional Zener diode type. Offers a 12V reverse standoff voltage with a breakdown voltage range of 13.3V to 14.7V. Handles peak pulse power of 600W and peak pulse current of 30.15A, with a clamping voltage of 19.9V. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SMBJ12CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 30.15A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Cut Tape |
| Peak Pulse Current | 30.15A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMBJ12CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
