
Unidirectional TVS diode for surge suppression, featuring a 600W peak pulse power rating and 20.55A peak pulse current capability. This surface mount component operates at 18V reverse standoff voltage, with a clamping voltage of 29.2V and breakdown voltage ranging from 20V to 22.1V. Designed for a wide operating temperature range of -55°C to 150°C, it is housed in a DO-214AA package and is RoHS compliant.
Kyocera SMBJ18A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 20.55A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 20.55A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMBJ18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
