
The Kyocera SMBJ220CA is a single-channel Zener diode with a clamping voltage of 356V and a minimum breakdown voltage of 246V. It has a maximum power dissipation of 600W and a maximum surge current of 1.69A. The diode is designed for surface mount applications and has an operating temperature range of -55°C to 150°C. It is RoHS compliant and available in tape and reel packaging.
Kyocera SMBJ220CA technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 356V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 1.69A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.69A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMBJ220CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
