
This bidirectional transient voltage suppression diode is designed for general-purpose surge protection in surface-mount circuits. It has a 40 V working peak reverse voltage, a 44.4 V to 49.1 V breakdown range, a 64.5 V maximum clamping voltage, and a 9.3 A maximum reverse surge current. The device uses a glass-passivated chip in a DO-214AA SMB package and has lead-free terminations. It is intended for consumer, industrial, telecom, and computer applications.
Sign in to ask questions about the Kyocera SMBJ40CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SMBJ40CA technical specifications.
| Clamping Voltage | 64.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMBJ40CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
