Unidirectional TVS diode surge suppressor, operating at 90V, featuring a 600W peak pulse power rating and 4.11A peak pulse current. This component offers a 146V clamping voltage, with breakdown voltage ranging from 100V to 111V. Designed for surface mount applications in a DO-214AA package, it operates across a temperature range of -55°C to 150°C and exhibits a low leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SMBJ90A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 146V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 111V |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.11A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 90V |
| Packaging | Cut Tape |
| Peak Pulse Current | 4.11A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMBJ90A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.