Unidirectional TVS diode for surge suppression, featuring a 12V reverse standoff voltage and 19.9V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a minimum breakdown voltage of 13.3V and can handle a peak pulse current of 75.4A with a peak pulse power rating of 1.5kW. Operating across a wide temperature range from -55°C to 150°C, it is RoHS compliant and supplied on tape and reel.
Kyocera SMCJ12A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 75.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.