
Bidirectional TVS diode for surge suppression, featuring a 12V reverse standoff voltage and 19.9V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a peak pulse power of 1.5kW and a maximum surge current of 75.4A. Operating across a wide temperature range from -55°C to 150°C, it provides robust protection for sensitive electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SMCJ12CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 75.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMCJ12CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
