Bidirectional TVS diode for surge suppression, featuring a 18V operating supply voltage and 18V reverse standoff voltage. This surface mount component offers a 29.2V clamping voltage and a minimum breakdown voltage of 20V. It handles a peak pulse current of 51.4A with a peak pulse power rating of 1.5kW. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant diode is supplied in a DO-214AB package on tape and reel.
Kyocera SMCJ18CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 29.2V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 51.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMCJ18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
