
Bidirectional TVS Diode for surge suppression, featuring a 220V reverse standoff voltage and 356V clamping voltage. This surface mount component offers 1.5kW peak pulse power and 4.2A peak pulse current handling. Operating across a wide temperature range from -55°C to 150°C, it provides robust protection for electronic circuits. The SMC package ensures efficient integration into power distribution systems.
Kyocera SMCJ220CA technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 356V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 4.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMCJ220CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
