
Unidirectional TVS Diode, DO-214AB package, offering 90V reverse standoff voltage and 100V minimum breakdown voltage. Features a 146V clamping voltage, 10.3A peak pulse current, and 1.5kW peak pulse power. Operates across a wide temperature range from -55°C to 150°C with a low 1uA leakage current. Designed for surface mount applications with RoHS compliance.
Kyocera SMCJ90A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 146V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 90V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SMCJ90A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
