
This Kyocera ceramic capacitor has a capacitance of 1uF and a dielectric of X7R. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tray and has a lead pitch of 2.54mm. It is not compliant with RoHS or Reach SVHC regulations.
Kyocera SMX42C105MAN360 technical specifications.
| Capacitance | 1uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SMX42C105MAN360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.