General purpose ceramic capacitor with 15uF capacitance and 25V voltage rating. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. DIP package with radial termination and straight leads on a 2.54mm pitch, designed for through-hole mounting. Dissipation factor is 2.5% with a 10% tolerance.
Kyocera SMX43C156KAN650 technical specifications.
| Capacitance | 15uF |
| Package/Case | DIP |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 16.5mm |
| Height - Seated (Max) | 0.4inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.402inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SMX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.441inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SMX43C156KAN650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.