General purpose ceramic capacitor with 1nF capacitance and 10% tolerance, rated for 200V DC. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 200°C. Packaged in a 6-DIP through-hole mount with radial termination and a 2.54mm lead pitch. Dissipation factor is 0.15%, with a maximum seated height of 0.12 inches.
Kyocera SMX52A102KAN120 technical specifications.
| Capacitance | 1nF |
| Package/Case | DIP |
| Dielectric | C0G |
| Dissipation Factor | 0.15% |
| Features | High Temperature |
| Height | 3.05mm |
| Height - Seated (Max) | 0.12inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.25inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SMX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SMX52A102KAN120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.