Radial leaded ceramic capacitor with 100nF capacitance and 25V DC rating. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 200°C. Dissipation factor is 0.15% with a 10% tolerance. Through-hole mounting with a 2.54mm lead pitch and 0.508mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SMX53A104KAN240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SMX53A104KAN240 technical specifications.
| Capacitance | 100nF |
| Dielectric | C0G |
| Dissipation Factor | 0.15% |
| Features | High Temperature |
| Height | 6.1mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 6.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SMX53A104KAN240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.