
The Kyocera SQCA5C103KA1ME is a 10nF ceramic capacitor with a voltage rating of 50V. It features a 0605 SMD/SMT package and a X7R dielectric. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 2000 pieces per package.
Sign in to ask questions about the Kyocera SQCA5C103KA1ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCA5C103KA1ME technical specifications.
| Capacitance | 10nF |
| Package/Case | 0605 |
| Construction | Flat |
| Depth | 1.4mm |
| Dielectric | X7R |
| Height | 0.508mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCA5C103KA1ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.