This 150V ceramic capacitor has a capacitance of 0.2pF and is constructed in a flat, 0605 package. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is rated for use in environments with temperatures as low as -55°C.
Sign in to ask questions about the Kyocera SQCAEM0R2BAJME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCAEM0R2BAJME technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Construction | Flat |
| Depth | 1.4mm |
| Dissipation Factor | 2.5% |
| Height | 0.508mm |
| Lead Free | Contains Lead |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.055inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SQCAEM0R2BAJME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.