The Kyocera SQCAVM270JATME/500 is a ceramic capacitor with a capacitance of 27pF and a voltage rating of 250V. It has a tolerance of 5% and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 0505 case code and is suitable for surface mount applications.
Sign in to ask questions about the Kyocera SQCAVM270JATME/500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCAVM270JATME/500 technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1313 |
| Package/Case | 0505 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SQ |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCAVM270JATME/500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
