The Kyocera SQCB5M681KAJWE is a ceramic capacitor with a capacitance of 680pF and a voltage rating of 50V. It has a 10% tolerance and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 80 and is packaged in a waffle format.
Sign in to ask questions about the Kyocera SQCB5M681KAJWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCB5M681KAJWE technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1111 |
| Construction | Flat |
| Height | 0.762mm |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Waffle |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.79mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCB5M681KAJWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.