
This is a ceramic capacitor from Kyocera with a capacitance of 10pF and a voltage rating of 500V. It has a surface mount package and operates over a temperature range of -55°C to 175°C. The capacitor is available in a tape and reel packaging with a quantity of 1000 pieces per reel.
Sign in to ask questions about the Kyocera SQCB7M100JAJME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCB7M100JAJME technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Depth | 2.79mm |
| Dielectric Material | Ceramic |
| Lead Free | Contains Lead |
| Length | 0.11inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SQ |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCB7M100JAJME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.