Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SQCB7M101JAJME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.79mm |
| Dielectric Material | Ceramic |
| Height | 0.762mm |
| Lead Free | Contains Lead |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SQCB7M101JAJME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.