SQ Series 2.79 x 2.79 mm 36 pF 500 V ±5 % Ultra Low ESR Microwave Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 36pF |
| Package/Case | 1210 |
| Height | 0.762mm |
| Lead Free | Contains Lead |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.79mm |
| RoHS | Not Compliant |