This 500V ceramic capacitor features a capacitance of 4.7pF and is designed for surface mount applications. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The capacitor is available in quantities of 2000 and is packaged in tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Kyocera SQCB7M4R7BAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCB7M4R7BAT1A technical specifications.
| Capacitance | 4.7pF |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Length | 0.11inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M4R7BAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.