This ceramic capacitor from Kyocera features a capacitance of 4.7pF and a voltage rating of 500V. It is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 2000 units per package.
Sign in to ask questions about the Kyocera SQCB7M4R7CAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCB7M4R7CAT1A technical specifications.
| Capacitance | 4.7pF |
| Package/Case | 1111 |
| Construction | Flat |
| Depth | 2.79mm |
| Height | 0.762mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCB7M4R7CAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
