Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 56pF B CASE +90+-20ppm/oC 1% Tol
Kyocera SQCB7M560FATWE technical specifications.
| Capacitance | 56pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | SQ |
| Tolerance | 1% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.