This ceramic capacitor has a capacitance of 1nF with a tolerance of 10% and a voltage rating of 150V. It is available in a 1210 package, suitable for surface mount technology (SMT) applications. The capacitor is made of ceramic material and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead-free and compliant with standard packaging and reel quantities of 500.
Sign in to ask questions about the Kyocera SQCBEM102KATME\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCBEM102KATME\500 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.79mm |
| Dielectric Material | Ceramic |
| Height | 0.762mm |
| Lead Free | Lead Free |
| Length | 2.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | SQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCBEM102KATME\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.