0.4pF, 250V ceramic capacitor in a 0603 (1608 metric) surface mount package. Features C0G dielectric for stable performance across temperature, with a maximum operating temperature of 125°C and a minimum of -55°C. This lead-free, RoHS compliant component is constructed with flat ceramic dielectric material and SMD/SMT terminations, supplied on tape and reel.
Sign in to ask questions about the Kyocera SQCSVA0R4BAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCSVA0R4BAT1A technical specifications.
| Capacitance | 0.4pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 35um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA0R4BAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.