
100pF, 250V ceramic capacitor with 5% tolerance, featuring a C0G dielectric and a 0603 (1608 metric) surface mount case. This general-purpose ceramic capacitor offers a wide operating temperature range from -55°C to 125°C and is constructed with flat ceramic dielectric material. It is lead-free, RoHS compliant, and supplied on tape and reel for automated assembly.
Sign in to ask questions about the Kyocera SQCSVA101JAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCSVA101JAT1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.762mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.03inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA101JAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.