The Kyocera SQCSVA1R2BATME/500 is a ceramic capacitor with a capacitance of 1.2pF. It has a package size of 0603 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C. It is manufactured by Kyocera and is a type of general ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Kyocera SQCSVA1R2BATME/500 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | 0603 |
| Depth | 0.813mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |