The Kyocera SQCSVA2R7BATME is a 250V ceramic capacitor with a capacitance of 2.7pF. It features a C0G dielectric and is constructed in a flat configuration. The component is available in a 0603 package, measuring 1.6mm in length, 0.813mm in width, and 0.762mm in height. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Kyocera SQCSVA2R7BATME technical specifications.
| Capacitance | 2.7pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Height | 0.762mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Compliant |