The Kyocera SQCSVA3R9CAT1A is a 250V ceramic capacitor with a capacitance of 3.9pF. It is constructed with a C0G dielectric material and has a flat construction. The capacitor is available in a 0603 package with a surface mount termination and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Kyocera SQCSVA3R9CAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SQCSVA3R9CAT1A technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Thickness | 0.03inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA3R9CAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.