Surface mount ceramic capacitor with 4.7pF capacitance and 250V DC rating. Features C0G dielectric material and a 0603 (1608 metric) case code. Operating temperature range from -55°C to 125°C. RoHS compliant, lead-free construction. Packaged in tape and reel.
Kyocera SQCSVA4R7CAT1A technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.813mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.762mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SQ |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SQCSVA4R7CAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.