
CAP CER 8.2PF 100V NP0 RADIAL
Checking distributor stock and pricing after the page loads.
Kyocera SR071A8R2DAA technical specifications.
| Capacitance | 8.2pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height - Seated (Max) | 0.25inch |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Kinked |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SkyCap® SR |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |