The Kyocera SR072A101JARTR1 is a 100pF C0G ceramic capacitor with a voltage rating of 200V and a tolerance of 5%. It is available in a radial package with a kinked lead style and is suitable for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR072A101JARTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR072A101JARTR1 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height - Seated (Max) | 0.25inch |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Kinked |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR072A101JARTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.