This Kyocera SkyCap SR ceramic capacitor has a capacitance of 100pF and a voltage rating of 200V with a 10% tolerance. It is available in a radial lead configuration with a kinked lead style and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is lead free and RoHS compliant. It is packaged in tape and reel quantities of 3500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR072A101KARTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR072A101KARTR1 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Kinked |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR072A101KARTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.