
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 10% X7R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |