The Kyocera SR121E103ZAATR1 is a 10nF ceramic capacitor with a voltage rating of 100V and an 80% tolerance. It features a radial package with a seated height of 0.1inch and a lead pitch of 0.2inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C. It is RoHS compliant and available in quantities of 3500 per tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Flat |
| Length | 0.15inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Tolerance | 80% |
| Voltage Rating | 100V |
| Width | 0.15inch |
| RoHS | Compliant |