The Kyocera SR122A101KAR is a ceramic capacitor with a capacitance of 100pF and a voltage rating of 200V. It features a C0G dielectric and a 10% tolerance. The capacitor is packaged in a radial format with formed leads and is suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR122A101KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR122A101KAR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height - Seated (Max) | 0.1inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Formed Leads |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR122A101KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.