
This Kyocera SR122A680JAR is a ceramic capacitor with a capacitance of 68pF, dielectric material C0G, and a radial lead pitch of 5.08mm. It has a voltage rating of 200V with a tolerance of 5%. The capacitor is designed for through-hole mounting and is available in bulk packaging with a quantity of 1000 pieces. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera SR122A680JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR122A680JAR technical specifications.
| Capacitance | 68pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR122A680JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.