
The Kyocera SR122A680JARTR1 is a ceramic capacitor with a capacitance of 68pF and a voltage rating of 200V. It features a 5% tolerance and is available in a radial package with formed leads. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged in an ammo pack and is suitable for use in a variety of applications.
Sign in to ask questions about the Kyocera SR122A680JARTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR122A680JARTR1 technical specifications.
| Capacitance | 68pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR122A680JARTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.