The SkyCap SR 100V ceramic capacitor features a capacitance of 18pF with a C0G dielectric. It is available in a radial package with a lead diameter of 0.508mm and a lead pitch of 2.54mm. The component is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This RoHS compliant capacitor is part of the SkyCap SR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR151A180JAATR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151A180JAATR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.