The Kyocera SR151A180JARTR2 is a ceramic capacitor with a capacitance of 18pF and a dielectric of C0G. It has a radial package with a height of 3.81mm and a lead pitch of 2.54mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is rated for a DC voltage of 100V with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR151A180JARTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151A180JARTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
