
This ceramic capacitor from Kyocera features a capacitance of 1nF and a voltage rating of 100V. It has a tolerance of 10% and is designed for radial termination. The capacitor operates within a temperature range of -55°C to 125°C.
Kyocera SR151C102KARAP4 technical specifications.
| Capacitance | 1nF |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3500 |
| Packaging | Ammo Pack |
| Series | SR15 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151C102KARAP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.