This ceramic capacitor from Kyocera has a capacitance of 2.7nF with a tolerance of 5%. It has a voltage rating of 100V and a DC rated voltage of 50V. The capacitor is available in a radial termination and is packaged in bulk quantities of 1000. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Kyocera SR151C272JAR technical specifications.
| Capacitance | 2.7nF |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151C272JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.