
Radial ceramic capacitor with 3.3nF capacitance and 100V voltage rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Dipped package with 2.54mm lead pitch and 0.508mm lead diameter, suitable for through-hole mounting. Lead-free and RoHS compliant.
Kyocera SR151C332KAR technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Length | 1mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151C332KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
