This Kyocera SkyCap SR series ceramic capacitor features a capacitance of 10nF and a voltage rating of 100V. It has a Z5U dielectric and a tolerance of 20%. The capacitor is available in a radial package with a lead diameter of 0.508mm and a lead pitch of 2.54mm. It is designed for through-hole mounting and is suitable for operation between 10°C and 85°C.
Kyocera SR151E103MARTR2 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR151E103MARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.