The SkyCap SR 100pF 200V ceramic capacitor is a radial leaded component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a height of 3.81mm and a seated height of 0.15inch. The lead diameter is 0.508mm and the lead pitch is 0.1inch. The capacitor is RoHS compliant and available in quantities of 3500 per reel. It is suitable for use in a variety of applications due to its general purpose ceramic construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR152A101GARTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR152A101GARTR1 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR152A101GARTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.