The SR152A101JAR is a 100pF ceramic capacitor with a C0G dielectric, suitable for use in applications with a maximum operating temperature of 125°C. It has a radial package with a height of 3.81mm and a lead pitch of 2.54mm. The capacitor is mounted through a hole and has a tolerance of 5%. It is RoHS compliant and available in a bulk packaging quantity of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR152A101JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR152A101JAR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR152A101JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.