
The Kyocera SR152A101KAATR2 is a ceramic capacitor with a capacitance of 100pF. It has a radial package with a height of 3.81mm and a seated height of 0.15inch. The capacitor is designed for through hole mount and has a lead pitch of 0.1inch and a length of 0.15inch. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is available in a tape and reel packaging with 3500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR152A101KAATR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR152A101KAATR2 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Thickness | 2.54mm |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR152A101KAATR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.