
This Kyocera SkyCap SR series ceramic capacitor features a capacitance of 15pF with a 5% tolerance. It has a voltage rating of 200V and is designed for radial through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in a radial configuration with a lead pitch of 2.54mm. The device is RoHS compliant and available in quantities of 3500 per reel.
Kyocera SR152A150JARTR2 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR152A150JARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.