
This ceramic capacitor from Kyocera features a capacitance of 18pF, a voltage rating of 200V, and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is mounted through a hole and has a radial termination. It is packaged in a radial case with a height of 3.81mm, a lead diameter of 0.508mm, and a lead pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |